| Manufacturer | ZF |
| Type of switch | microswitch SNAP ACTION |
| Switch. method* | ON-(ON) |
| Manufacturer series | E |
| Contact material | silver alloy |
| Electrical life | 6000 cycles |
| Leads | connectors |
| Operating temperature | max. 105°C |
| Leads dimensions | 6.35x0.8mm |
| Symbol | Contacts layout | AC load rating @R* | DC load rating @R* | Body dimensions | Features | Positions | Stabl.pos. |
|---|---|---|---|---|---|---|---|
| [mm] | |||||||
| E13-00E | SPDT | 15A / 250V AC | 2A / 48V DC | 46.3x16.26x16.26 | with pin | 2 | 1 |
| E13-00H | SPDT | 15A / 250V AC | 2A / 48V DC | 46.3x16.26x16.26 | with lever | 2 | 1 |
| E13-00J | SPDT | 15A / 250V AC | 2A / 48V DC | 46.3x16.26x16.26 | with pin | 2 | 1 |
| E13-00K | SPDT | 15A / 250V AC | 2A / 48V DC | 46.3x16.26x16.26 | with lever (with roller) | 2 | 1 |
| E13-00M | SPDT | 15A / 250V AC | 2A / 48V DC | 46.3x16.26x16.26 | with pin | 2 | 1 |
| E14-00M | SPDT | 25A / 250V AC | 2A / 48V DC | 46.3x16.26x16.26 | with pin | 2 | 1 |
| E19-00A | DPDT | 15A / 250V AC | - | 46.05x16.36x28.58 | with pin | 2 | 1 |
| E19-00H | DPDT | 15A / 250V AC | - | 46.05x16.36x28.58 | with lever | 2 | 1 |
| E19-00K | DPDT | 15A / 250V AC | - | 46.05x16.36x28.58 | with lever (with roller) | 2 | 1 |
| E19-00M | DPDT | 15A / 250V AC | - | 46.05x16.36x28.58 | with pin | 2 | 1 |