+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E13-00H

Microswitch SNAP ACTION; 15A/250VAC; 2A/48VDC; with lever; SPDT


Manufacturer: ZF

Manufacturer part number:
E13-00H
TME Symbol:
E13-00H

Specification

Manufacturer
ZF
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
15A / 250V AC
DC contacts rating @R
2A / 48V DC
Switches features
with lever
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
E
Stable positions number
1
Leads
connectors
Leads dimensions
6.35x0.8mm
Body dimensions
46.3x16.26x16.26mm
Operating temperature
max. 105°C
Electrical life
6000 cycles
Contact material
silver alloy
Gross weight20 g
Certificates
See other products in this category: Microswitches SNAP ACTION ZF,
See other products from this series.:
*
E13-00H
0 in TME stock
Net price for quantities from 672 pcs - 3.51 USDGross price for quantities from 672 pcs - 3.51 USD
Net price for quantities from 1344 pcs - 3.38 USDGross price for quantities from 1344 pcs - 3.38 USD
No. of pieces (Multiplicity: 672)
Minimum order quantity: 672.
Multiplicity: 672.