| Manufacturer | NINIGI |
| Connector | socket |
| Type of connector | wire-board |
| Spatial orientation | straight |
| Electrical mounting | THT |
| Rated voltage | 250V |
| Maximum current | 5A |
| Contacts pitch | 5/7.5mm |
| Insulator material | phenol bakelite |
| Contact plating | tinned |
| Operating temperature | -25...85°C |
| Flammability rating | UL94V-0 |
| Dimensions | Fig. 1. |