NH female plugs for wire mounting
Manufacturer
NINIGI
Connector
plug
Type of connector
wire-board
Kind
female
Type
w/o contacts
Operating temperature
-25...85°C
Flammability rating
UL94V-0
Contacts pitch
5/7.5mm
Mechanical mounting
for cable
Rated voltage
250V
Enclosure material
polyamide
Dimensions
Fig. 1.
Symbol
Number of pins
A
B
[mm]
[mm]
NHG-01
1
-
5.9
NHG-02
2
-
12.5
NHG-03
3
5
17.5
NHG-04
4
10
22.5
Related articles:
Symbol
Product description
NHG-T
Contact;female;brass;tinned;0.325÷0.823mm2;22AWG÷18AWG;5A
Related frames:
NH pin strip headers for PCB mounting