| Manufacturer | MOLEX |
| Cable accessories | cable gland |
| Body material | brass |
| IP rating | IP68 |
| Operating temperature | -40...125°C |
| Kit contents | O-ring gasket |
| Caution! | without locknut |
| Manufacturer series | GWconnect |
| Symbol | Manufacturer's part number | Gland | Øext. cable | Operating pressure | Thread |
|---|---|---|---|---|---|
| [mm] | [bar] | ||||
| MX-936000063 | 93600-0063 7000.6896.0 | M16 | 4...10 | 5 | - |
| MX-936000024 | 93600-0024 7000.6831.0 | M20 | 8...14 | 5 | metric |
| MX-936000026 | 93600-0026 7000.6832.0 | M25 | 11...18 | 5 | metric |
| MX-936000028 | 93600-0028 7000.6833.0 | M32 | 14...21 | 5 | metric |
| MX-936000014 | 93600-0014 7000.6826.0 | PG13,5 | 5...12 | 5 | PG |
| MX-936000016 | 93600-0016 7000.6827.0 | PG16 | 8...14 | 5 | PG |
| MX-936000020 | 93600-0020 7000.6829.0 | PG29 | 16...25 | 5 | PG |
| MX-936000022 | 93600-0022 7000.6830.0 | PG36 | 19...36 | 5 | PG |