| Cable accessories | nut |
| Body material | brass |
| Manufacturer | MOLEX |
| Plating material | nickel |
| Application - series/manufacturer | GWconnect |
| Symbol | Thread | Gland | Thick. | Spanner size |
|---|---|---|---|---|
| [mm] | [mm] | |||
| MX-936000091 | metric | M12 | 2.8 | 15 |
| MX-936000092 | metric | M16 | 2.8 | 19 |
| MX-936000093 | metric | M20 | 3 | 24 |
| MX-936000094 | metric | M25 | 3.5 | 30 |
| MX-936000095 | metric | M32 | 4 | 36 |
| MX-936000096 | metric | M40 | 5 | 46 |
| MX-936000107 | PG | PG9 | 2.8 | 18 |
| MX-936000098 | PG | PG11 | 3 | 21 |
| MX-936000099 | PG | PG13,5 | 3 | 23 |
| MX-936000100 | PG | PG16 | 3 | 26 |
| MX-936000101 | PG | PG21 | 3.5 | 32 |
| MX-936000102 | PG | PG29 | 4 | 41 |
| MX-936000103 | PG | PG36 | 5 | 51 |