| Manufacturer | F&F |
| Type of converter | voltage |
| Operate time | 1s |
| Operating temperature | -25...50°C |
| IP rating | IP20 |
| Symbol | Mounting | AC load rating @R* | Release time | Schematic diagram | Kind of IN1 | Kind of OUT1 | Usup | Usup |
|---|---|---|---|---|---|---|---|---|
| [s] | [V DC] | [V AC] | ||||||
| PSI-02-24V | for DIN rail mounting | 8A / 250V AC | 1 | Fig. 1. | 24V AC/DC | DPDT pulse | 24 | 24 |
| PSI-02D-230V | for DIN rail mounting | 16A | 10 | Fig. 2. | 165...265V AC | DPDT pulse | - | 165...265 |
| PSI-02P | flush mount | 8A / 250V AC | 10 | Fig. 3. | 165...265V AC | DPDT pulse | - | 165...265 |