One-button roller blind controllers, STR series

One-button roller blind controllers, STR series, STR-2, STR-22-230VAC, STR-22, STR-422 |EN|
Manufacturer
AC load rating @R*2A / 250V AC
Operating temperature-25...50°C
IP ratingIP20
Driver featuresprogrammed activation time 0s...10min, single-button control, local and central control
Trade nameSmart Home
Applicationintelligent house
Type of automation moduleblinds controller
* at resistive load
Symbol Usup Usup Mounting
[V AC] [V DC]
STR-22 230 - wall mount
STR-422 230 - for DIN rail mounting
STR-422-24V 24 24 for DIN rail mounting