| Manufacturer | F&F |
| Mounting | for DIN rail mounting |
| Supply voltage | 24...264V DC |
| Supply voltage | 24...264V AC |
| Electrical connection | screw terminals |
| Display | LCD |
| Operating temperature | -20...50°C |
| IP rating | IP20 |
| Type of automation module | programmable time switch |
| Symbol | Output | Range | No. of pins | Output configuration |
|---|---|---|---|---|
| PCZ-521 | SPDT | 24h / 7days | 5 | Fig. 1. |
| PCZ-522 | DPDT | 24h / 7days | 8 | Fig. 2. |
| PCZ-523 | SPDT | 24h / 7days | 5 | Fig. 1. |
| PCZ-524 | SPDT | 1 year | 5 | Fig. 1. |
| PCZ-525 | SPDT | 1 year | 5 | Fig. 1. |
| PCZ-526 | DPDT | 1 year | 8 | Fig. 2. |
| PCZ-526.2 | DPDT | 1 year | 8 | Fig. 2. |
| PCZ-528 | SPDT | 1 year | - | Fig. 3. |
| PCZ-529 | SPDT | 1 year | 5 | Fig. 1. |
| PCZ-521.3-PLUS | SPDT | 24h / 7days | 6 | Fig. 4. |
| PCZ-525.3-PLUS | SPDT | 1 year | 8 | Fig. 5. |
| PCZ-525.2 | SPDT | 1 year | 6 | Fig. 6. |
| Symbol: (PCZ-521, PCZ-522) | |
|---|---|
| Operation modes | cyclical operation ON-OFF in set times (days and hours), max number of sets 125 |
| Features | 250 program memory sectors; weekly |
| Battery/ rechargeable battery | battery CR2032 3V x1 |
| The programming method | NFC |
| Symbol: (PCZ-523) | |
| Operation modes | pulsel operation ON-OFF in set times (days and hours), max number of sets 120 |
| Features | 250 program memory sectors; weekly |
| Battery/ rechargeable battery | battery CR2032 3V x1 |
| Symbol: (PCZ-524) | |
| Operation modes | turn on/off in accordance with daily, astronomical points east and west sun |
| Features | 198 program memory sectors; astronomical |
| Battery/ rechargeable battery | battery CR2032 3V x1 |
| The programming method | NFC |
| Symbol: (PCZ-525, PCZ-525.2, PCZ-526, PCZ-526.2) | |
| Operation modes | turn on/off in accordance with daily, astronomical points east and west sun |
| Features | astronomical; programmable night interval |
| Battery/ rechargeable battery | battery CR2032 3V x1 |
| The programming method | NFC |
| Symbol: (PCZ-528) | |
| Operation modes | turn on/off in accordance with daily, astronomical points east and west sun |
| Features | 256 program memory sectors; astronomical; yearly; weekly |
| Battery/ rechargeable battery | battery CR2032 3V x1 |
| The programming method | NFC |
| Symbol: (PCZ-529) | |
| Operation modes | cyclical operation ON-OFF in set days, max number of sets 99 |
| Features | 198 program memory sectors; yearly |
| Battery/ rechargeable battery | battery CR2032 3V x1 |
| The programming method | NFC |
| Symbol: (PCZ-521.3-PLUS) | |
| Operation modes | cyclical operation ON-OFF in set times (days and hours), max number of sets 125 |
| Features | 250 program memory sectors; weekly |
| The programming method | NFC |
| Symbol: (PCZ-525.3-PLUS) | |
| Operation modes | turn on/off in accordance with daily, astronomical points east and west sun |
| Features | astronomical; programmable night interval |
| The programming method | NFC |