| Manufacturer | UNI-T |
| Type of oscilloscope | digital |
| Number of channels | 2 |
| Usup | 100...240V AC |
| Symbol | Equipment | Interface | Sampling | Display | Resolution | Features | Trigger | Max. input voltage | Dimensions | Software | Memory record length | In. imp. | Input coupling | Vertical resolution |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [V] | [mm] | [kpts] | [bit] | |||||||||||
| UTD2052CL+ | oscilloscope probe x2; USB cable; mains cable | USB device; USB Host | 500Msps | LCD TFT 7", LED | 800x480 | automatic measurement of many parameters; mathematical functions: addition, subtraction, multiplification, division and signal phase reversing | alternative, video signal, impulse width, rising-edge, falling-edge | - | 306x138x124 | - | 64 | 1MΩ/18pF | AC, DC, GND | - |
| UTD2102CL+ | oscilloscope probe x2; mains cable | USB | 500Msps | colour, LCD TFT 7" | - | automatic measurement of many parameters; defined part of displayed signal zoom | alternative, video signal, impulse width, rising-edge, falling-edge | 400 | 306x138x124 | - | 64 | 1MΩ/18pF | AC, DC, GND | - |
| UTD2152CL | oscilloscope probe x2; mains cable; USB cable | USB | 500Msps | colour, LCD TFT 7" | - | automatic measurement of many parameters; defined part of displayed signal zoom | alternative, video signal, impulse width, rising-edge, falling-edge | 400 | 306x138x124 | - | 64 | - | - | - |
| UTD2202CEX+ | oscilloscope probe x2; mains cable; USB cable | USB | 1Gsps | colour, LCD TFT 7" | - | automatic measurement of many parameters | alternative, impulse width, rising-edge, falling-edge | 400 | 306x138x124 | - | 64 | 1MΩ/18pF | AC, DC, GND | - |
| UTD2072CL | oscilloscope probe x2; mains cable; USB cable | USB | 500Msps | colour, LCD TFT 7" | - | automatic measurement of many parameters; mathematical functions: addition, subtraction, division, multiplication and FFT | alternative, video signal, impulse width, rising-edge, falling-edge | 400 | 306x138x124 | - | 64 | 1MΩ/24pF | AC, DC, GND | - |
| UTD2102CEX+ | mains cable; USB cable; oscilloscope probe x3 | USB | 1Gsps | colour, LCD TFT 7" | - | automatic measurement of many parameters | alternative, impulse width, rising-edge, falling-edge | 400 | 306x147x122 | included | 64 | 1MΩ/18pF | AC, DC, GND | - |
| UTD2052CEX+ | oscilloscope probe x2; mains cable; USB cable | USB | 1Gsps | colour, LCD TFT 7" | - | - | alternative, video signal, impulse width, rising-edge, falling-edge | - | 306x138x124 | - | 64 | 1MΩ/18pF | AC, DC, GND | 8 |