+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UTD2072CL

Oscilloscope: digital; Ch: 2; 70MHz; 500Msps; 64kpts; 2n÷50s/div


Manufacturer: UNI-T

Manufacturer part number:
UTD2072CL
TME Symbol:
UTD2072CL

Specification

Manufacturer
UNI-T
Type of oscilloscope
digital
Number of channels
2
Band
70MHz
Sampling
500Msps
Memory record length
64kpts
Kind of display used
colour, LCD TFT 7"
Trigger
alternative, falling-edge, impulse width, rising-edge, video signal
Time base
2n...50s/div
Max. input voltage
400V
Input coupling
AC, DC, GND
Interface
USB
Rise time
≤5ns
Input impedance
1MΩ/24pF
Input sensitivity
1mV/div...20V/div
Dimensions
306x138x124mm
Measuring instrument features
  • automatic measurement of many parameters
  • mathematical functions: addition, subtraction, division, multiplication and FFT
Standard equipment
  • mains cable
  • oscilloscope probe x2
  • USB cable
Supply voltage
  • 100...240V AC
Gross weight3.4125 kg

WATCH VIDEO

See other products in this category: Digital Oscilloscopes UNI-T,
*
UTD2072CL
1 in TME stock
Net price for quantities from 1 pcs - 262.35 USDGross price for quantities from 1 pcs - 314.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs