| Manufacturer | ELESA+GANTER |
| Type of mounting element | stopper |
| Application | for feet fastening, for profiles |
| Body material | polyamide |
| Internal parts material | brass |
| Symbol | Thread | Ht. | L. | Width | Wall thick. |
|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | [mm] | ||
| ND.Q-40X2-M16 | M16 | 43 | 40 | 40 | 2 |
| ND.Q-40X2-M12 | M12 | 43 | 40 | 40 | 2 |
| ND.Q-40X2-M10 | M10 | 43 | 40 | 40 | 2 |
| ND.Q-30X1.5-M12 | M12 | 33 | 30 | 30 | 1.5 |