Pin with ball joint

Pin with ball joint, SM-14-M8X43, SM-14-M8X68, SM-14-M10X43, SM-14-M10X68, SM-14-M12X68 |EN|
Manufacturer
Type of mounting elementpin
Connectionball joint
Plunger materialsteel
Tip diameter14mm
Plating materialzinc
Symbol Thread Thread len.
[mm]
SM-14-M8X43 M8 43
SM-14-M8X68 M8 68
SM-14-M10X43 M10 43
SM-14-M10X68 M10 68
SM-14-M12X68 M12 68
SM-14-M12X98 M12 98
SM-14-M16X68 M16 68
SM-14-M16X108 M16 108