| Manufacturer | ELESA+GANTER |
| Mounting element | foot |
| Body material | polyamide |
| Mounting hole diameter | 14mm |
| Symbol | Manufacturer's part number | Product description | Base dia. | Ht. |
|---|---|---|---|---|
| [mm] | [mm] | |||
| LS.A-25-14-AS | LS.A-25-14-AS | Foot;with no-slip disk;Base dia:25mm;polyamide;H:12mm | 25 | 12 |
| LS.A-32-14 | LS.A-32-14 | Foot;Base dia:32mm;polyamide;H:15mm;Mount.hole diam:14mm | 32 | 15 |
| LS.A-32-14-AS | LS.A-32-14-AS | Foot;with no-slip disk;Base dia:32mm;polyamide;H:15mm | 32 | 15 |
| LS.A-50-14 | LS.A-50-14 | Foot;Base dia:50mm;polyamide;H:19mm;Mount.hole diam:14mm | 50 | 19 |
| LS.A-50-14-AS | LS.A-50-14-AS | Foot;with no-slip disk;Base dia:50mm;polyamide;H:19mm | 50 | 19 |
| LV.A-60-14 | LV.A-60-14 | Foot;Base dia:60mm;polyamide;H:24mm;Mount.hole diam:14mm | 60 | 24 |
| LV.A-60-14-AS | LV.A-60-14-AS | Foot;with no-slip disk;Base dia:60mm;polyamide;H:24mm | 60 | 24 |
| LV.A-80-14 | LV.A-80-14 | Foot;Base dia:80mm;polyamide;H:24mm;Mount.hole diam:14mm | 80 | 24 |
| LV.A-80-14-AS | LV.A-80-14-AS | Foot;with no-slip disk;Base dia:80mm;polyamide;H:24mm | 80 | 24 |
| LV.A-100-14-AS | LV.A-100-14-AS | Foot;with no-slip disk;Base dia:100mm;polyamide;H:24mm | 100 | 24 |