| Type of tool | pliers |
| Manufacturer | BAHCO |
| Kind of pliers | side, cutting |
| Features | forged; PVC coated handles; insulation stripping from the round wires |
| Kind of cut | without chamfer |
| Symbol | Pliers length | Manufacturer's part number | Kind of package | Cutting range |
|---|---|---|---|---|
| [mm] | ||||
| SA.2233D-160IP | 160 | 2233D-160IP | industrial | soft wire Ø10mm max |
| SA.2233D-200IP | 200 | 2233D-200IP | industrial | soft wire Ø13mm max |
| SA.2233D-240IP | 240 | 2233D-240IP | industrial | soft wire Ø16mm max |
| SA.2233D-160 | 160 | 2233 D-160 | - | soft wire Ø10mm max |
| SA.2233D-200 | 200 | 2233 D-200 | - | soft wire Ø13mm max |
| SA.2233D-240 | 240 | 2233 D-240 | - | soft wire Ø16mm max |