You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2233 D-240 BAHCO - Pliers

Pliers; side,cutting; 240mm; without chamfer

Manufacturer part number:
2233 D-240

TME Symbol:
SA.2233D-240

BAHCO - logo

Specification

Manufacturer
BAHCO
Type of tool
pliers
Kind of pliers
cutting, side
Cutting range
soft wire Ø16mm max
Pliers length
240mm
Kind of cut
without chamfer
Oblique pliers/knives features
  • forged
  • insulation stripping from the round wires
  • PVC coated handles
Gross weight369.6 g
EAN code7314150114047
See other products in this category: Cutting Pliers BAHCO,
*
2233 D-240
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerCardboard = 5 pcs