Plug; female; 4.2mm; MOLEX

Plug; female; 4.2mm; MOLEX, MX-39-01-4021, MX-39-01-4041, MX-39-01-4051, MX-5557-03R2 |EN|
Manufacturer
Operating temperature-40...105°C
Contacts pitch4.2mm
Kindfemale
Connectorplug
Mechanical mountingfor cable
Type of connectorwire-wire/PCB
Locking systemlatch
Rated voltage600V
Manufacturer seriesMini-Fit Jr.
Symbol Type Colour Flammability rating Pin Layout Alias Engineering PN Application Electrical mounting Wire size
MX-39-01-4021 w/o contacts natural UL94V-0 2 1x2 - 5557-02R2-210 - crimped -
MX-39-01-4041 w/o contacts natural UL94V-0 4 1x4 - 5557-04R2-210 - crimped 20AWG...16AWG
MX-39-01-4051 w/o contacts natural UL94V-0 5 1x5 - 5557-05R2-210 - crimped -
MX-5557-03R2 w/o contacts natural UL94V-2 3 1x3 39014030 - - crimped -
MX-5557-03R2210 w/o contacts natural UL94V-0 3 1x3 39014031 - - crimped -
MX-5557-04R2 w/o contacts natural UL94V-2 4 1x4 39014040 - - crimped -
MX-5557-05R2 w/o contacts natural UL94V-2 5 1x5 39014050 - - crimped -
MX-46994-0412 w/o contacts; Glow-Wire black UL94V-2 4 1x4 - - - crimped -
MX-39-01-2065 w/o contacts natural UL94V-0 6 2x3 - 5557-06R-210 - crimped -
MX-39-01-2125 w/o contacts natural UL94V-0 12 2x6 - 5557-12R-210 - crimped -
MX-39-01-2145 w/o contacts natural UL94V-0 14 2x7 - - - crimped -
MX-39-01-2165 w/o contacts natural UL94V-0 16 2x8 - - - crimped -
MX-39-01-2185 w/o contacts natural UL94V-0 18 2x9 - - - crimped -
MX-39-01-2205 w/o contacts natural UL94V-0 20 2x10 - - - crimped -
MX-39-01-2225 w/o contacts natural UL94V-0 22 2x11 - - - crimped -
MX-39-01-2245 w/o contacts natural UL94V-0 24 2x12 - - - crimped -
MX-39-01-3022 w/o contacts natural UL94V-2 2 2x1 - 5557-02R1 - crimped -
MX-39-01-3028 w/o contacts natural UL94V-0 2 2x1 - 5557-02R1-210 - crimped -
MX-39-01-3042 w/o contacts natural UL94V-2 4 2x2 - - - crimped -
MX-39-01-3045 w/o contacts black UL94V-2 4 2x2 - - - crimped -
MX-39-01-3048 w/o contacts natural UL94V-0 4 2x2 - 5557-04R1-210 - crimped -
MX-39-01-3085 w/o contacts black UL94V-2 8 2x4 - - - crimped -
MX-5557-02R w/o contacts natural UL94V-2 2 2x1 39012020 - - crimped -
MX-5557-02R-210 w/o contacts natural UL94V-0 2 2x1 39012025 - - crimped -
MX-5557-04R w/o contacts natural UL94V-2 4 2x2 39012040 - - crimped -
MX-5557-04R210 w/o contacts natural UL94V-0 4 2x2 39012045 - - crimped -
MX-5557-06R w/o contacts natural UL94V-2 6 2x3 39012060 - - crimped -
MX-5557-08R w/o contacts natural UL94V-2 8 2x4 39012080 - - crimped -
MX-5557-08R-210 w/o contacts natural UL94V-0 8 2x4 39012085 - - crimped -
MX-5557-10R w/o contacts natural UL94V-2 10 2x5 39012100 - - crimped -
MX-5557-10R210 w/o contacts natural UL94V-0 10 2x5 39012105 - - crimped -
MX-5557-12R w/o contacts natural UL94V-2 12 2x6 39012120 - - crimped -
MX-5557-14R w/o contacts natural UL94V-2 14 2x7 39012140 - - crimped -
MX-5557-16R w/o contacts natural UL94V-2 16 2x8 39012160 - - crimped -
MX-5557-18R w/o contacts natural UL94V-2 18 2x9 39012180 - - crimped -
MX-5557-20R w/o contacts natural UL94V-2 20 2x10 39012200 - - crimped -
MX-5557-22R w/o contacts natural UL94V-2 22 2x11 39012220 - - crimped -
MX-5557-24R w/o contacts natural UL94V-2 24 2x12 39012240 - - crimped -
MX-45559-0002 w/o contacts black UL94V-0 6 2x3 - - PCI Express crimped -
MX-46992-0210 w/o contacts black UL94V-2 2 2x1 - - - crimped -
MX-46992-0410 w/o contacts black UL94V-2 4 2x2 - - - crimped -
MX-46992-0610 w/o contacts black UL94V-2 6 2x3 - - - crimped -
MX-46992-0810 w/o contacts black UL94V-2 8 2x4 - - - crimped -
MX-46992-1010 w/o contacts black UL94V-2 10 2x5 - - - crimped -
MX-46992-1210 w/o contacts black UL94V-2 12 2x6 - - - crimped -