Contact; female; MOLEX

Contact; female; MOLEX, MX-39-00-0021, MX-39-00-0022, MX-39-00-0060, MX-39-00-0065 |EN|
Manufacturer
Connectorcontact
Kindfemale
Electrical mountingcrimped

Symbol Size Plating Kind of package Reel Related items
[pcs.]
MX-39-00-0021 24AWG...18AWG tinned cut from reel 5000 -
MX-39-00-0022 - tinned bulk - MX-63811-6500
MX-39-00-0060 24AWG...18AWG tinned bulk - MX-63819-0900
MX-39-00-0066 28AWG...22AWG tinned bulk - MX-63819-0900
MX-39-00-0073 24AWG...18AWG selectively gold plated reel - MX-63819-0900
MX-39-00-0079 16AWG tinned cut from reel 4000 MX-63819-0900
MX-39-00-0080 16AWG tinned bulk - MX-63819-0900
MX-39-00-0089 16AWG gold-plated reel - MX-63819-0900
MX-39-00-0090 16AWG gold-plated bulk - MX-63819-0900
MX-39-00-0181 24AWG...18AWG gold-plated cut from reel 4000 MX-63819-0900
MX-39-00-0182 24AWG...18AWG selectively gold plated bulk - MX-63819-0900
MX-39-00-0184 28AWG...22AWG selectively gold plated bulk - MX-63819-0900
MX-39-00-0185 16AWG selectively gold plated reel - MX-63819-0900
MX-39-00-0186 16AWG selectively gold plated bulk - MX-63819-0900
MX-39-00-0207 24AWG...18AWG tinned cut from reel 4000 MX-63819-0900
MX-39-00-0212 16AWG tinned bulk - MX-63819-0900
MX-39-00-0213 24AWG...18AWG tinned reel - MX-63819-0900
MX-39-00-0216 28AWG tinned bulk - MX-63819-1000
MX-39-00-0217 16AWG tinned reel 4000 MX-200218-2200
MX-39-00-0218 16AWG tinned bulk - MX-63819-0900
MX-39-00-0428 24AWG...18AWG gold-plated cut from reel 4000 MX-63819-0900
MX-39-00-0434 28AWG...22AWG gold-plated reel 6000 MX-63819-1000
MX-39-00-0435 28AWG...22AWG tinned, selectively gold plated bulk - MX-63819-0900
MX-5556GSL7F 24AWG...18AWG gold-plated bulk - MX-63819-0900
MX-5556-PBT 24AWG...18AWG tinned cut from reel 4000 MX-63819-0900, MX-63900-2900
MX-5556-PBT2 28AWG...22AWG tinned reel 6000 MX-63819-1000
MX-5556T 24AWG...18AWG tinned reel 4000 MX-63819-0900, MX-63900-2900
MX-5556T/C 24AWG...18AWG tinned cut from reel 4000 MX-63819-0900, MX-63900-2900
MX-5556-T2 28AWG...22AWG tinned reel 6000 MX-63819-1000
MX-5556-T2L 28AWG...22AWG tinned bulk - MX-63819-1000
MX-5556-T3 16AWG tinned reel 4000 MX-63819-0900
MX-5556-T3L 16AWG tinned bulk - MX-63819-0900
MX-5556TL 24AWG...18AWG tinned bulk - MX-63819-0900
Symbol: (MX-39-00-0021)
Application - series/manufacturerSPOX
Type of connectorwire-board
Mechanical mountingfor cable
Symbol: (MX-39-00-0022)
Application - series/manufacturerSPOX
Type of connectorwire-board
Contacts pitch3.96mm
Cross sec. of conn. wires0.25...0.75mm2
Max. wire diameter3.2mm
Symbol: (MX-39-00-0060, MX-39-00-0066, MX-39-00-0073, MX-39-00-0079, MX-39-00-0080, MX-39-00-0089, MX-39-00-0090, MX-39-00-018x, MX-39-00-0207, MX-39-00-021x, MX-39-00-04xx, MX-5556xxx)
Application - series/manufacturerMini-Fit Jr.
Type of connectorwire-wire/PCB
Contacts pitch4.2mm
Maximum current9A
Symbol: (MX-39-00-0074, MX-39-00-0208, MX-39-00-0286/C)
Application - series/manufacturerMini-Fit Jr.
Type of connectorwire-wire/PCB