Plug; M8; LAPP

Plug; M8; LAPP, 22260993, 22260985, 22260043, 22260044, 22260120, 22260121, 22260994, 22260986 |EN|
Manufacturer
Type of connectorM8
Mechanical mountingfor cable
Orientationstraight
Connectorplug
Maximum current4A
Symbol IP rating Electrical mounting Kind Locking system Type No. of pins Urated Cond. cross sec. Øext. cable
[V] [mm2] [mm]
22260993 IP65, IP67 IDC male external thread - 3 40 0.08...0.25 2.5...5
22260985 IP65, IP67 IDC male external thread - 3 40 0.25...0.5 2.5...5
22260043 IP65, IP67 IDC male external thread - 4 30 0.08...0.25 2.5...5
22260044 IP65, IP67 IDC male external thread - 4 30 0.25...0.5 2.5...5
22260120 IP67 screw terminal male external thread - 3 40 0.14...0.5 3.5...5
22260121 IP67 screw terminal male external thread - 4 30 0.14...0.5 3.5...5
22260994 IP65, IP67 IDC female internal thread - 3 40 0.08...0.25 2.5...5
22260986 IP65, IP67 IDC female internal thread - 3 40 0.25...0.5 2.5...5
22260045 IP65, IP67 IDC female internal thread - 4 30 0.08...0.25 2.5...5
22260046 IP65, IP67 IDC female internal thread - 4 30 0.25...0.5 2.5...5
22260124 IP68 without tools female internal thread - 3 40 0.14...0.5 3...5
22260125 IP67 screw terminal female internal thread - 3 40 0.14...0.5 3.5...5
22260126 IP67 screw terminal female internal thread - 4 30 0.14...0.5 3.5...5
22262025 IP67 screw terminal male external thread shielded 3 40 0.14...0.5 3.5...5.5
22262027 IP67 screw terminal male external thread shielded 4 30 0.14...0.5 3.5...5.5
22262026 IP67 screw terminal female internal thread shielded 3 40 0.14...0.5 3.5...5.5
Connector familyindustrial