+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

22260121

Connector: M8; male; PIN: 4; 30V; IP67; straight; for cable; plug


Manufacturer: LAPP

Manufacturer part number:
22260121
TME Symbol:
22260121

Specification

Manufacturer
LAPP
Type of connector
M8
Kind of connector
male
Number of pins
4
Rated voltage
30V
IP rating
IP67
Spatial orientation
straight
Mechanical mounting
for cable
Connector
plug
Locking system
external thread
Maximum current
4A
Electrical mounting
screw terminal
Wire cross-section
0.14...0.5mm2
Cable external diameter
3.5...5mm
Gross weight11.65 g
Certificates
EAN code4044774460642
See other products in this category: M8 connectors LAPP,
*
22260121
20 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 20.98 USDGross price for quantities from 1 pcs - 20.98 USD
Net price for quantities from 3 pcs - 18.65 USDGross price for quantities from 3 pcs - 18.65 USD
Net price for quantities from 5 pcs - 16.32 USDGross price for quantities from 5 pcs - 16.32 USD