| Manufacturer | F&F |
| Symbol | Mounting | IP rating | Usup | Inputs | Kind of inputs | Analog in. | Outputs | Kind of outputs | The programming method | Interface | Operating temperature | Control accessories | Temperature measuring range | Manufacturer series | Trade name | Type of automation module |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [V DC] | [°C] | [°C] | ||||||||||||||
| FLC12-8DI-4R | for DIN rail mounting | IP20 | 12...24 | 8 | 0...10V DC | 4 | 4 | relay | rubber keypad | RS232 | - | - | - | FLC | logic module, programmable logic controller, logic controller, programmable controller | programmable relay |
| FLC18-12DI-6R | for DIN rail mounting | IP20 | 12...24 | 12 | 0...10V DC | 6 | 6 | relay | rubber keypad | RS232 / RS485 | - | - | - | FLC | logic module, programmable logic controller, logic controller, programmable controller | programmable relay |
| FLC18-ETH-12DI-6R | for DIN rail mounting | IP20 | 12...24 | 12 | 0...10V DC | 6 | 6 | relay | rubber keypad | Ethernet; RS232; RS485 | -20...55 | - | - | FLC | logic module, programmable logic controller, logic controller, programmable controller | programmable relay |
| FLC18E-3PT100 | for DIN rail mounting | IP20 | 12...24 | - | Pt100 | 3 | - | - | - | - | - | - | -50...200 | FLC | - | extension |
| FLC18E-4AI-I | for DIN rail mounting | IP20 | 12...24 | - | 0/4...20mA | 4 | - | - | - | - | - | - | - | FLC | - | extension |
| FLC18E-8DI-8R | for DIN rail mounting | IP20 | 12...24 | 8 | 0...10V DC | 4 | 8 | relay | - | - | - | - | - | FLC | - | extension |
| FLC18E-8DI-8TN | for DIN rail mounting | IP20 | 12...24 | 8 | 0...10V DC | 4 | 8 | PNP, transistor | - | - | - | - | - | FLC | - | extension |
| FLC18E-RS485 | for DIN rail mounting | IP20 | 12...24 | - | - | - | - | - | - | RS485 | -20...55 | - | - | FLC | - | extension |
| FLC-USB | - | - | - | - | - | - | - | - | - | USB | - | communication interface | - | - | - | - |