+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FLC12-8DI-4R

Programmable relay; IN: 8; Analog in: 4; OUT: 4; FLC; OUT 1: relay


Manufacturer: F&F

Manufacturer part number:
FLC12-8DI-4R
TME Symbol:
FLC12-8DI-4R

Specification

Manufacturer
F&F
Type of automation module
programmable relay
Number of inputs
8
Number of analog inputs
4
Number of outputs
4
Manufacturer series
FLC
Kind of output 1
relay
Mounting
for DIN rail mounting
Kind of input 1
0...10V DC
The programming method
rubber keypad
IP rating
IP20
Interface
RS232
Trade name
logic controller, logic module, programmable controller, programmable logic controller
Supply voltage
  • 12...24V DC
Gross weight218.3 g
Certificates
EAN code5908312599401
See other products in this category: Programmable Relays - Base Modules F&F,
See other products from this series.:
*
FLC12-8DI-4R
1 in TME stock
Net price for quantities from 1 pcs - 147.72 EURGross price for quantities from 1 pcs - 177.26 EUR
Net price for quantities from 5 pcs - 137.16 EURGross price for quantities from 5 pcs - 164.60 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.