Quick splice; Presslok; CORNING

Quick splice; Presslok; CORNING, SL-UY, SL-UY-CN, SL-UY-2, SL-UY2-D, SL-UR-2, SL-UB-2A, SL-U1B |EN|
Manufacturer
Type of splice terminalquick splice
Manufacturer seriesPresslok
MountingIDC
Trade namequick splice
Mechanical mountingfor cable

Symbol Variant Colour Wire size Number of ways Wire cross-section Max. wire diameter Number of terminals Core diameter
[mm2] [mm] [mm]
SL-UY end connector, with sealing gel yellow 26AWG...22AWG 1 - 1.52 2 0.4...0.7
SL-UY-2 end connector, with sealing gel yellow 26AWG...19AWG 1 - 2.08 2 0.4...0.9
SL-UY2-D end connector white 26AWG...19AWG 1 - 2.08 2 0.4...0.9
SL-UR-2 end connector, with sealing gel red 26AWG...19AWG 1 - 2.08 3 0.4...0.9
SL-UB-2A splitter, with sealing gel blue 26AWG...19AWG 1 - 2.08 3 0.4...0.9
SL-U1B inline splice, with sealing gel blue 19AWG...16AWG 2 - 3.18 4 0.9...1.3
SL-U1R inline splice, with sealing gel red 24AWG...19AWG 2 - 3.18 4 0.5...0.9
SL-557TG2 end connector, with sealing gel black 22AWG...16AWG 1 0.5...1.5 3 2 0.6...1.3
SL-UR end connector, with sealing gel red 26AWG...19AWG 1 - 1.52 3 -