+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1024562 U1B BOX

Quick splice; Presslok; for cable; IDC; blue; 19AWG÷16AWG; ways: 2

Manufacturer: CORNING

Manufacturer part number:
1024562 U1B BOX
TME Symbol:
SL-U1B

Specification

Manufacturer
CORNING
Type of splice terminal
quick splice
Manufacturer series
Presslok
Mechanical mounting
for cable
Electrical mounting
IDC
Colour
blue
Wire size
19AWG...16AWG
Number of ways
2
Number of terminals
4
Splice terminal variant
inline splice, with sealing gel
Max. wire diameter
3.18mm
Core diameter
0.9...1.3mm
Trade name
quick splice
Gross weight6.255 g
Certificates
See other products in this category: Quick Splice CORNING,
See other products from this series.:
*
1024562 U1B BOX
5889 in TME stock
Net price for quantities from 1 pcs - 3.12 USDGross price for quantities from 1 pcs - 3.74 USD
Net price for quantities from 5 pcs - 2.80 USDGross price for quantities from 5 pcs - 3.36 USD
Net price for quantities from 20 pcs - 2.50 USDGross price for quantities from 20 pcs - 3.00 USD
Net price for quantities from 100 pcs - 2.18 USDGross price for quantities from 100 pcs - 2.62 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 100 pcsCardboard = 1 000 pcs