Relay: solid state; 1-phase, current source; CELDUC

Manufacturer
Type of relaysolid state
Variant1-phase, current source
Body dimensions44.5x58.5x29mm
Switch. method*instantaneous switching
Operating temperature-40...80°C
IP ratingIP20
Caution!Maximal load current with use of suitable heatsink
Manufacturer seriesSCC
* the position in bracket indicates momentary position.
Symbol Ioper. max Ucntrl Uswitch.
[A] [V DC] [V DC]
SCC10506 5 3...16 2...60
SCC20506 5 10...32 2...60
SCC21506 15 10...32 2...60