+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SCC20506

Relay: solid state; Ucntrl: 10÷32VDC; 5A; 2÷60VDC; SCC; IP20


Manufacturer: CELDUC

Manufacturer part number:
SCC20506
TME Symbol:
SCC20506

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
10...32V DC
Max. operating current
5A
Switched voltage
2...60V DC
Relay variant
1-phase, current source
Manufacturer series
SCC
Body dimensions
44.5x58.5x29mm
IP rating
IP20
Switching method
instantaneous switching
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight93 g
Certificates
EAN code3760283305663
See other products in this category: DC Solid State Relays CELDUC,
See other products from this series.:
*
SCC20506
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 91.28 USDGross price for quantities from 1 pcs - 91.28 USD
Net price for quantities from 4 pcs - 73.40 USDGross price for quantities from 4 pcs - 73.40 USD
Net price for quantities from 12 pcs - 68.82 USDGross price for quantities from 12 pcs - 68.82 USD
Net price for quantities from 24 pcs - 64.22 USDGross price for quantities from 24 pcs - 64.22 USD