| Body material | aluminium |
| Manufacturer | PNEUMAT |
| Pneumatic module | round cylinder |
| Seal material | polyurethane |
| Operating pressure | 1...10bar |
| Operating temperature | -10...80°C |
| Features | mechanical amortization; medium: compressed air, filtered, lubricated or not |
| Dimensions | Fig. 1. |
| Symbol | Piston diameter | Piston stroke | Thread |
|---|---|---|---|
| [mm] | [mm] | ||
| DNM008.0010 | 8 | 10 | M12x1,25, M4 |
| DNM008.0025 | 8 | 25 | M12x1,25, M4 |
| DNM008.0050 | 8 | 50 | M12x1,25, M4 |
| DNM008.0080 | 8 | 80 | M12x1,25, M4 |
| DNM008.0100 | 8 | 100 | M12x1,25, M4 |
| DNM010.0010 | 10 | 10 | M12x1,25, M4 |
| DNM010.0025 | 10 | 25 | M12x1,25, M4 |
| DNM010.0050 | 10 | 50 | M12x1,25, M4 |
| DNM010.0080 | 10 | 80 | M12x1,25, M4 |
| DNM010.0100 | 10 | 100 | M12x1,25, M4 |
| DNM010.0125 | 10 | 125 | M12x1,25, M4 |
| DNM012.0010 | 12 | 10 | M16x1,5, M6 |
| DNM012.0025 | 12 | 25 | M16x1,5, M6 |
| DNM012.0050 | 12 | 50 | M16x1,5, M6 |
| DNM012.0080 | 12 | 80 | M16x1,5, M6 |
| DNM012.0100 | 12 | 100 | M16x1,5, M6 |
| DNM012.0125 | 12 | 125 | M16x1,5, M6 |
| DNM012.0160 | 12 | 160 | M16x1,5, M6 |
| DNM012.0200 | 12 | 200 | M16x1,5, M6 |
| DNM012.0250 | 12 | 250 | M16x1,5, M6 |
| DNM016.0010 | 16 | 10 | M16x1,5, M6 |
| DNM016.0025 | 16 | 25 | M16x1,5, M6 |
| DNM016.0050 | 16 | 50 | M16x1,5, M6 |
| DNM016.0080 | 16 | 80 | M16x1,5, M6 |
| DNM016.0100 | 16 | 100 | M16x1,5, M6 |
| DNM016.0125 | 16 | 125 | M16x1,5, M6 |
| DNM016.0160 | 16 | 160 | M16x1,5, M6 |
| DNM016.0200 | 16 | 200 | M16x1,5, M6 |
| DNM016.0250 | 16 | 250 | M16x1,5, M6 |
| DNM020.0010 | 20 | 10 | M22x1,5, M8 |
| DNM020.0025 | 20 | 25 | M22x1,5, M8 |
| DNM020.0050 | 20 | 50 | M22x1,5, M8 |
| DNM020.0080 | 20 | 80 | M22x1,5, M8 |
| DNM020.0100 | 20 | 100 | M22x1,5, M8 |
| DNM020.0125 | 20 | 125 | M22x1,5, M8 |
| DNM020.0160 | 20 | 160 | M22x1,5, M8 |
| DNM020.0200 | 20 | 200 | M22x1,5, M8 |
| DNM020.0250 | 20 | 250 | M22x1,5, M8 |
| DNM020.0320 | 20 | 320 | M22x1,5, M8 |
| DNM025.0010 | 25 | 10 | M10x1,25, M22x1,5 |
| DNM025.0025 | 25 | 25 | M10x1,25, M22x1,5 |
| DNM025.0050 | 25 | 50 | M10x1,25, M22x1,5 |
| DNM025.0080 | 25 | 80 | M10x1,25, M22x1,5 |
| DNM025.0100 | 25 | 100 | M10x1,25, M22x1,5 |
| DNM025.0125 | 25 | 125 | M10x1,25, M22x1,5 |
| DNM025.0160 | 25 | 160 | M10x1,25, M22x1,5 |
| DNM025.0200 | 25 | 200 | M10x1,25, M22x1,5 |
| DNM025.0250 | 25 | 250 | M10x1,25, M22x1,5 |
| DNM025.0320 | 25 | 320 | M10x1,25, M22x1,5 |