Accessories for ANM/DNM cylinders

Manufacturer
Symbol Pneumatic accessories Diameter Thread Features Kit contents Dimensions
[mm]
AS/008-010 rear eye 8...10 - - safet rings x2; bolt Fig. 1.
AS/012-016 rear eye 12...16 - - safet rings x2; bolt Fig. 1.
AS/020-025 rear eye 20...25 - - safet rings x2; bolt Fig. 1.
FL/008-010 flange 8...10 - - - Fig. 2.
FL/012-016 flange 12...16 - - - Fig. 2.
FL/020-025 flange 20...25 - - - Fig. 2.
P/008-010 foot mounting 8...10 - - - Fig. 3.
P/012-016 foot mounting 12...16 - - - Fig. 3.
P/020-025 foot mounting 20...25 - - - Fig. 3.
SAS/012-016 flexible coupling 12...16 M6 - - Fig. 4.
SAS/020 flexible coupling 20 M8 - - Fig. 4.
SNS/010 piston rod eye 10 M4 ball joint - Fig. 5.
SNS/012-016 piston rod eye 12...16 M6 ball joint - Fig. 5.
SNS/020 piston rod eye 20 M8 ball joint - Fig. 5.
FS/008-010 piston rod clevis 8...10 M4 - clip; bolt Fig. 6.
FS/012-016 piston rod clevis 12...16 M6 - clip; bolt Fig. 6.
FS/020 piston rod clevis 20 M8 - clip; bolt Fig. 6.
DS012/016 nut 12...16 M6 - - -
DS020 nut 20 M8 - - -
DS025 nut 25 M10x1,25 - - -
DM12/16 nut 12...16 M16x1,5 - - -
DM20/25 nut 20...25 M22x1,5 - - -