Round cylinder; PNEUMAT

Round cylinder; PNEUMAT, ANM016.0050, ANM016.0080, ANM016.0100, ANM016.0125, ANM016.0160 |EN|
Manufacturer
Pneumatic moduleround cylinder
Body materialaluminium
Seal materialpolyurethane
Operating pressure1...10bar
Operating temperature-10...80°C
Featurespneumatic amortization;
medium: compressed air, filtered, lubricated or not
DimensionsFig. 1.
Symbol Piston diameter Piston stroke Thread
[mm] [mm]
ANM016.0050 16 50 M16x1,5, M6
ANM016.0080 16 80 M16x1,5, M6
ANM016.0100 16 100 M16x1,5, M6
ANM016.0125 16 125 M16x1,5, M6
ANM016.0160 16 160 M16x1,5, M6
ANM016.0200 16 200 M16x1,5, M6
ANM016.0250 16 250 M16x1,5, M6
ANM020.0050 20 50 M22x1,5, M8
ANM020.0080 20 80 M22x1,5, M8
ANM020.0100 20 100 M22x1,5, M8
ANM020.0125 20 125 M22x1,5, M8
ANM020.0160 20 160 M22x1,5, M8
ANM020.0200 20 200 M22x1,5, M8
ANM020.0250 20 250 M22x1,5, M8
ANM020.0320 20 320 M22x1,5, M8
ANM025.0050 25 50 M10x1,25, M22x1,5
ANM025.0080 25 80 M10x1,25, M22x1,5
ANM025.0100 25 100 M10x1,25, M22x1,5
ANM025.0125 25 125 M10x1,25, M22x1,5
ANM025.0160 25 160 M10x1,25, M22x1,5
ANM025.0200 25 200 M10x1,25, M22x1,5
ANM025.0250 25 250 M10x1,25, M22x1,5
ANM025.0320 25 320 M10x1,25, M22x1,5