| Cable accessories | holder |
| Application | cable ties |
| Body material | polyamide |
| Flammability rating | UL94V-2 |
| Body colour | natural |
| Manufacturer | FIX&FASTEN |
| Symbol | Dimensions | Tie width | A | B | C | D | Mounting |
|---|---|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | [mm] | [mm] | |||
| FIX-CM-13 | Fig. 1. | 3.2 | 13 | 3.2 | 3.2 | 1.3 | self-adhesive |
| FIX-CM-16 | Fig. 1. | 3.8 | 16 | 3.8 | 4 | 1.5 | screw, self-adhesive |
| FIX-CM-19 | Fig. 1. | 4 | 19.1 | 4 | 4 | 1.6 | screw, self-adhesive |
| FIX-CM-19L | Fig. 1. | 5 | 19.5 | 5 | 4.8 | 1.7 | screw, self-adhesive |
| FIX-CM-20 | Fig. 1. | 4.8 | 20 | 4.8 | 4.2 | 1.6 | self-adhesive |
| FIX-CM-28S | Fig. 1. | 5.6 | 28 | 5.6 | 5.2 | 1.6 | screw, self-adhesive |
| FIX-CM-1 | Fig. 2. | - | 25.3 | - | 6.2 | 1.9 | screw, self-adhesive |
| FIX-CM-18 | Fig. 3. | 4 | 18.8 | 4 | 4.95 | 2.25 | screw, self-adhesive |
| FIX-CM-25 | Fig. 4. | - | 25.4 | - | 7.1 | 1.6 | screw, self-adhesive |