+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-CM-18

Holder; screw,self-adhesive; polyamide; UL94V-2; natural; B: 4mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-CM-18
TME Symbol:
FIX-CM-18

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
holder
Mounting
screw, self-adhesive
Body material
polyamide
Flammability rating
UL94V-2
Body colour
natural
A dimension
18.8mm
B dimension
4mm
C dimension
4.95mm
D dimension
2.25mm
Tie width
4mm
Cable accessories application
cable ties
Dimensions
Gross weight0.748 g
Certificates
See other products in this category: Cable Ties - Holders FIX&FASTEN,
*
FIX-CM-18
2190 in TME stock
Net price for quantities from 10 pcs - 0.11 EURGross price for quantities from 10 pcs - 0.11 EUR
Net price for quantities from 100 pcs - 0.09 EURGross price for quantities from 100 pcs - 0.09 EUR
Net price for quantities from 1000 pcs - 0.07 EURGross price for quantities from 1000 pcs - 0.07 EUR
Net price for quantities from 5000 pcs - 0.05 EURGross price for quantities from 5000 pcs - 0.05 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 1 000 pcs