| Spacer | PCB distance |
| Material | polyamide |
| Mounting | self-adhesive, snap fastener |
| Colour | natural |
| Flammability rating | UL94V-2 |
| Operating temperature | -40...85°C |
| Mounting plate thickness | 1.6mm |
| Dimensions | Fig. 1. |
| Plate mounting hole diameter | 4mm |
| Base dimensions | 17.8x17.8mm |
| Symbol | Manufacturer | Spacer leng. |
|---|---|---|
| [mm] | ||
| FIX-LCBSB-4.8 | DREMEC | 4.8 |
| FIX-LCBSB-6.4 | DREMEC | 6.4 |
| FIX-LCBSB-9.5 | FIX&FASTEN | 9.5 |
| FIX-LCBSB-12.7 | DREMEC | 12.7 |
| FIX-LCBSB-19.1 | DREMEC | 19.1 |