+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-LCBSB-6.4

PCB distance; polyamide; L: 6.4mm; self-adhesive,snap fastener


Manufacturer: DREMEC

Manufacturer part number:
FIX-LCBSB-6.4
TME Symbol:
FIX-LCBSB-6.4

Specification

Manufacturer
DREMEC
Type of spacer
PCB distance
Material
polyamide
Spacer length
6.4mm
Mounting
self-adhesive, snap fastener
Plate mounting hole diameter
4mm
Colour
natural
Flammability rating
UL94V-2
Mounting plate thickness
1.6mm
Base dimensions
17.8x17.8mm
Operating temperature
-40...85°C
Dimensions
Gross weight0.466 g
Certificates
See other products in this category: Plastic Pegs DREMEC,
*
FIX-LCBSB-6.4
5590 in TME stock
Net price for quantities from 10 pcs - 0.30 GBPGross price for quantities from 10 pcs - 0.30 GBP
Net price for quantities from 100 pcs - 0.22 GBPGross price for quantities from 100 pcs - 0.22 GBP
Net price for quantities from 500 pcs - 0.19 GBPGross price for quantities from 500 pcs - 0.19 GBP
Net price for quantities from 1000 pcs - 0.18 GBPGross price for quantities from 1000 pcs - 0.18 GBP
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 1 000 pcs