Shield structure: shielded

Manufacturer
Type of wirecontrol cable
Shield structureshielded, tinned copper braid
Rated volt.300V/500V
Kind of coreCu
Corestranded
Operating temperature-40...80°C
Insulation colourgrey
CPR standardno classification
Featureselastic
Flexibility class5
Wire insulation materialPVC
Applicationindustrial applications;
indoor
Kind of materialno flame propagation, flame retardant
Øext. cable11.5mm
Core markingblack, numbered + ground wire
Number of cores14
Core section0.75mm2
Earth coreyellow-green
Trade namemulti core cable
Symbol Product description
BITNER-SB4066 Wire;BiT 500 C;14G0.75mm2;shielded,tinned copper braid;PVC