+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SB4066

Wire; BiT 500 C; 14G0.75mm2; shielded,tinned copper braid; PVC


Manufacturer: BITNER

Manufacturer part number:
SB4066
TME Symbol:
BITNER-SB4066

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
BiT 500 C
Cable structure
14G0.75mm2
Core structure
stranded
Kind of core
Cu
Number of cores
14
Core section
0.75mm2
Core marking
black, numbered + ground wire
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
grey
Rated voltage
0.3kV/0.5kV
Kind of material
flame retardant, no flame propagation
Operating temperature
-40...80°C
Cable features
elastic
Flexibility class
5
Cable external diameter
11.5mm
CPR standard
no classification
Earth core
yellow-green
Trade name
multi core cable
Cable application
  • indoor
  • industrial applications
Gross weight21.5 g
Certificates
See other products in this category: Multicore Cables - Shielded BITNER,
See other products from this series.:
*
SB4066
0 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 4.90 EURGross price for quantities from 1 m - 5.88 EUR
Net price for quantities from 25 m - 4.41 EURGross price for quantities from 25 m - 5.29 EUR
Net price for quantities from 50 m - 3.92 EURGross price for quantities from 50 m - 4.71 EUR
Net price for quantities from 100 m - 3.43 EURGross price for quantities from 100 m - 4.12 EUR