| Manufacturer | TASKER |
| Type of wire | microphone cable |
| Rated voltage | 49V AC |
| Core | stranded |
| Package contents | 100m |
| Symbol | Operating temp. | CPR standard | Shield structure | Kind of core | Insulation colour | Øext. cable | Number of cores | Core section | Shape | Features | Wire insulation material | Kind of material | Ground |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [°C] | [mm] | [mm2] | |||||||||||
| TAS-TSK1026 | -15...70 | no classification | shielded, braid made of copper wires | OFC | black | 6 | 2 | 0.25 | round | low-capacitance | PVC | - | - |
| TAS-TSK1028 | -15...70 | no classification | shielded, tinned copper braid | tinned, OFC | black | 6.3 | 2 | 0.35 | round | low-capacitance | PVC | - | - |
| TAS-TSK1042 | -15...70 | no classification | shielded, braid made of copper wires | OFC | dark blue | - | 4 | 0.22 | flat | - | PVC FirestoP® | no flame propagation | - |
| TAS-TSK1050-CPR | -20...70 | Cca | shielded, Al foil | tinned, OFC | black | 6.2 | 2 | 0.35 | round | low-capacitance | LSZH | halogen free | tinned copper strand |