+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TSK1028

Wire: microphone cable; 2x0.35mm2; black; tinned,OFC; -15÷70°C


Manufacturer: TASKER

Manufacturer part number:
TSK1028
TME Symbol:
TAS-TSK1028

Specification

Manufacturer
TASKER
Type of wire
microphone cable
Cable structure
2x0.35mm2
Insulation colour
black
Core structure
stranded
Kind of core
OFC, tinned
Core section
0.35mm2
Operating temperature
-15...70°C
Wire cross-section shape
round
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Cable features
low-capacitance
Package contents
100m
Number of cores
2
Rated voltage
49V AC
CPR standard
no classification
Cable external diameter
6.3mm
Gross weight53.238 g
Certificates

WATCH VIDEO

See other products in this category: Microphone Cables TASKER,
*
TSK1028
39 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 2.97 EURGross price for quantities from 1 m - 3.57 EUR
Net price for quantities from 25 m - 2.43 EURGross price for quantities from 25 m - 2.92 EUR
Net price for quantities from 50 m - 2.17 EURGross price for quantities from 50 m - 2.61 EUR
Net price for quantities from 100 m - 1.90 EURGross price for quantities from 100 m - 2.28 EUR