| Manufacturer | WACKER |
| Type of agent | silicone |
| Curing method | RTV |
| Symbol | A33-90ML | A33-310ML | E43N-310ML |
|---|---|---|---|
| Bonding time [h] | 24 | 24 | - |
| Name | ELASTOSIL A33 | ELASTOSIL A33 | ELASTOSIL E43N |
| Elongation at rupture [%] | 350 | 350 | 500 |
| Capacity [l] | 0.09 | 0.31 | 0.31 |
| Colour | |||
| - beige | x | x | |
| - transparent | x | ||
| Shore hardness | 25 | 25 | 30 |
| Tensile strength [N/mm2] | 2.5 | 2.5 | 8 |
| Min. breakdown voltage [kV/mm] | 17 | 17 | - |
| Drying time [min] | 20 | 20 | - |
| Symbol | Package | GHS Code |
|---|---|---|
| A33-90ML | tube | GHS05 |
| A33-310ML | cartridge | GHS05 |
| E43N-310ML | cartridge | - |