+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ELASTOSIL A33 908-51042

Silicone; rubber; beige; 0.31l; ELASTOSIL A33; 1.16g/cm3@20°C


Manufacturer: WACKER

Manufacturer part number:
ELASTOSIL A33 908-51042
TME Symbol:
A33-310ML

Specification

Manufacturer
WACKER
Type of agent
silicone
Appearance
rubber
Colour
beige
Capacity
0.31l
Name
ELASTOSIL A33
Shore hardness
25
Kind of package
cartridge
Elongation at rupture
350%
Density
1.16g/cm3 @ 20°C
Tensile strength
2.5N/mm2
Min. breakdown voltage
17kV/mm
Bonding time
24h
Drying time
20min
Signal word
Danger
Curing method
RTV
Hazard statements
  • H315: Causes skin irritation
  • H318: Causes serious eye damage
Precautionary statements
  • P280: Wear protective gloves/protective clothing/eye protection/face protection.
  • P302 + P352: IF ON SKIN: Wash with plenty of soap and water
  • P305 + P351 + P338: IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P310: Immediately call a POISON CENTER or doctor/physician.
  • P332 + P313: If skin irritation occurs: Get medical advice/attention.
GHS Code
  • GHS05
Gross weight427.02 g

WATCH VIDEO

See other products in this category: Encapsulating materials WACKER,
*
ELASTOSIL A33 908-51042
112 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 23.80 EURGross price for quantities from 1 pcs - 23.80 EUR
Net price for quantities from 5 pcs - 22.00 EURGross price for quantities from 5 pcs - 22.00 EUR
Packaging method by the manufacturer:Cardboard = 25 pcs