| Manufacturer | WACKER |
| Type of agent | silicone |
| Net weight | 1kg |
| Package | can |
| Application | sealing and tightening |
| Curing method | RTV |
| Name | ELASTOSIL RT601 |
| Colour | transparent |
| Bonding time | 90min |
| Shore hardness | 45 |
| Tensile strength | 7N/mm2 |
| Min. breakdown voltage | 23kV/mm |
| Elongation at rupture | 100% |
| Mix ratio | 9:1 |
| Features | two-component; very low contraction while curing |
| Density | 1.02g/cm3 @ 20°C |
| Symbol | Product description |
|---|---|
| RT601 | Silicone;encapsulating compound;transparent;ELASTOSIL RT601 |