+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RT 601 A+B 908-52065

Silicone; encapsulating compound; transparent; ELASTOSIL RT601

Manufacturer: WACKER

Manufacturer part number:
RT 601 A+B 908-52065
TME Symbol:
RT601

Specification

Manufacturer
WACKER
Type of agent
silicone
Appearance
encapsulating compound
Colour
transparent
Name
ELASTOSIL RT601
Application
sealing and tightening
Shore hardness
45
Kind of package
can
Elongation at rupture
100%
Density
1.02g/cm3 @ 20°C
Tensile strength
7N/mm2
Min. breakdown voltage
23kV/mm
Mix ratio
9:1
Bonding time
90min
Curing method
RTV
Net weight
1kg
Agent features
  • two-component
  • very low contraction while curing
Gross weight1.1912 kg

WATCH VIDEO

See other products in this category: Encapsulating materials WACKER,
*
RT 601 A+B 908-52065
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order