Sleeve bearings, executed with iglidur
®
A181
Manufacturer
IGUS
Bearing
sleeve bearing
Operating temperature
-50...90°C
Material
iglidur
®
A181
Colour
blue
Features
lubricant-free
Application
food industry
Shore hardness
76
Symbol
Internal diameter
Out. diam.
Length
[mm]
[mm]
[mm]
A181SM-0608-06
6
8
6
A181SM-0608-08
6
8
8
A181SM-0810-08
8
10
8
A181SM-0810-10
8
10
10
A181SM-0810-12
8
10
12
A181SM-1012-08
10
12
8
A181SM-1012-10
10
12
10
A181SM-1012-12
10
12
12
A181SM-1012-15
10
12
15
A181SM-1012-20
10
12
20
A181SM-1214-12
12
14
12
A181SM-1214-15
12
14
15
A181SM-1214-20
12
14
20
A181SM-1416-15
14
16
15
A181SM-1416-20
14
16
20
A181SM-1416-25
14
16
25
A181SM-1517-15
15
17
15
A181SM-1517-20
15
17
20
A181SM-1517-25
15
17
25
A181SM-1618-15
16
18
15
A181SM-1618-20
16
18
20
A181SM-1618-25
16
18
25
A181SM-1820-15
18
20
15
A181SM-1820-20
18
20
20
A181SM-1820-25
18
20
25
A181SM-2023-10
20
23
10
A181SM-2023-15
20
23
15
A181SM-2023-20
20
23
20
A181SM-2023-25
20
23
25
A181SM-2023-30
20
23
30
A181SM-2225-15
22
25
15
A181SM-2225-20
22
25
20
A181SM-2225-25
22
25
25
A181SM-2225-30
22
25
30
A181SM-2427-15
24
27
15
A181SM-2427-20
24
27
20
A181SM-2427-25
24
27
25
A181SM-2427-30
24
27
30
A181SM-2528-15
25
28
15
A181SM-2528-20
25
28
20
A181SM-2528-25
25
28
25
A181SM-2528-30
25
28
30
A181SM-2832-20
28
32
20
A181SM-2832-25
28
32
25
A181SM-2832-30
28
32
30
A181SM-3034-20
30
34
20
A181SM-3034-25
30
34
25
A181SM-3034-30
30
34
30
A181SM-3034-40
30
34
40
A181SM-3236-20
32
36
20
A181SM-3236-30
32
36
30
A181SM-3236-40
32
36
40
A181SM-3539-20
35
39
20
A181SM-3539-30
35
39
30
A181SM-3539-40
35
39
40
A181SM-3539-50
35
39
50
A181SM-4044-20
40
44
20
A181SM-4044-30
40
44
30
A181SM-4044-40
40
44
40
A181SM-4044-50
40
44
50
A181SM-4550-20
45
50
20
A181SM-4550-30
45
50
30
A181SM-4550-40
45
50
40
A181SM-4550-50
45
50
50
A181SM-5055-20
50
55
20
A181SM-5055-30
50
55
30
A181SM-5055-40
50
55
40
A181SM-5055-50
50
55
50
A181SM-5055-60
50
55
60