| Type of inductor | ferrite |
| Case | 1206 |
| Mounting | SMD |
| A dimension | 3.2mm |
| B dimension | 1.6mm |
| C dimension | 1.1mm |
| D dimension | 0.5mm |
| Symbol | Dimensions | L | Q | ftest | freson | R | Ioper. |
|---|---|---|---|---|---|---|---|
| [µH] | [Hz] | [MHz] | [Ω] | [mA] | |||
| DL1206-0.1 | Fig. 1. | 0.1 | 25 | 25M | 235 | 250m | 250 |
| DL1206-0.47 | Fig. 1. | 0.47 | 25 | 25M | 125 | 600m | 200 |
| DL1206-1 | Fig. 1. | 1 | 45 | 10M | 75 | 400m | 100 |
| DL1206-4.7 | Fig. 1. | 4.7 | 45 | 10M | 35 | 900m | 50 |
| DL1206-10 | Fig. 1. | 10 | 45 | 2M | 24 | 1 | 25 |
| DL1206-22 | Fig. 1. | 22 | 35 | 1M | 16 | 900m | 5 |
| DL1206-33 | Fig. 1. | 33 | 35 | 400k | 13 | 1.05 | 5 |
| DL1206-0.22 | Fig. 1. | 0.22 | 20 | 25M | 170 | 400m | 250 |
| DL1206-0.33 | Fig. 1. | 0.33 | 20 | 25M | 145 | 600m | 250 |
| DL1206-1.5 | Fig. 1. | 1.5 | 45 | 10M | 60 | 500m | 50 |
| DL1206-1.8 | Fig. 1. | 1.8 | 45 | 10M | 55 | 500m | 50 |
| DL1206-12 | Fig. 1. | 12 | 50 | 2M | 22 | 1.05 | 15 |
| DL1206-18 | Fig. 1. | 18 | 35 | 1M | 18 | 700m | 5 |
| DL1206-2.2 | Fig. 1. | 2.2 | 45 | 10M | 50 | 600m | 50 |
| DL1206-5.6 | Fig. 1. | 5.6 | 50 | 4M | 32 | 700m | 25 |
| DL1206-8.2 | Fig. 1. | 8.2 | 50 | 4M | 26 | 900m | 25 |