+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DL1206-8.2

Inductor: ferrite; SMD; 1206; 8.2uH; 25mA; R: 900mΩ; A: 3.2mm; B: 1.6mm


Manufacturer: FERROCORE

Manufacturer part number:
DL1206-8.2
TME Symbol:
DL1206-8.2

Specification

Manufacturer
FERROCORE
Type of inductor
ferrite
Mounting
SMD
Case - inch
1206
Inductance
8.2µH
Operating current
25mA
Resistance
0.9Ω
Resonant frequency
26MHz
Q factor
50
Test frequency
4MHz
A dimension
3.2mm
B dimension
1.6mm
C dimension
1.1mm
D dimension
0.5mm
Dimensions
Gross weight0.038 g
Certificates

WATCH VIDEO

See other products in this category: Inductors FERROCORE,
*
DL1206-8.2
110 in TME stock
Net price for quantities from 20 pcs - 0.06 EURGross price for quantities from 20 pcs - 0.07 EUR
Net price for quantities from 100 pcs - 0.03 EURGross price for quantities from 100 pcs - 0.04 EUR
Net price for quantities from 500 pcs - 0.02 EURGross price for quantities from 500 pcs - 0.03 EUR
Net price for quantities from 3000 pcs - 0.02 EURGross price for quantities from 3000 pcs - 0.02 EUR
Net price for quantities from 9000 pcs - 0.02 EURGross price for quantities from 9000 pcs - 0.02 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 20.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs