SMD power inductors, 5,2x5,8 mm size

SMD power inductors, 5,2x5,8 mm size, DLG-0403-1R0, DLG-0403-1R4, DLG-0403-2R2, DLG-0403-2R7 |EN|
Type of inductorwire
Featureshigh power
ApplicationDC/DC converters
MountingSMD
Symbol L R Ioper. Case
[µH] [Ω] [A]
DLG-0403-1R0 1 0.05 2.56 0403
DLG-0403-1R4 1.4 0.06 2.52 0403
DLG-0403-2R2 2.2 0.07 1.75 0403
DLG-0403-2R7 2.7 0.08 1.58 0403
DLG-0403-3R3 3.3 0.09 1.44 0403
DLG-0403-4R7 4.7 0.11 1.15 0403
DLG-0403-6R8 6.8 0.13 0.95 0403
DLG-0403-8R2 8.2 0.15 0.84 0403
DLG-0403-100 10 0.18 1.04 0403
DLG-0403-120 12 0.21 0.97 0403
DLG-0403-150 15 0.24 0.85 0403
DLG-0403-180 18 0.34 0.74 0403
DLG-0403-220 22 0.38 0.68 0403
DLG-0403-330 33 0.54 0.56 0403
DLG-0403-390 39 0.59 0.52 0403
DLG-0403-470 47 0.84 0.44 0403
JTP-0403-560 56 0.94 0.42 0403
DLG-0403-680 68 1.12 0.37 0403
DLG-0504-3R3 3.3 0.045 2 0504
DLG-0504-4R7 4.7 0.048 1.9 0504
DLG-0504-100 10 0.1 1.44 0504
DLG-0504-150 15 0.14 1.3 0504
DLG-0504-180 18 0.15 1.23 0504
DLG-0504-220 22 0.18 1.11 0504
DLG-0504-270 27 0.2 0.97 0504
DLG-0504-330 33 0.23 0.88 0504
DLG-0504-390 39 0.32 0.8 0504
DLG-0504-470 47 0.37 0.72 0504
DLG-0504-560 56 0.42 0.68 0504
DLG-0504-680 68 0.46 0.61 0504
DLG-0504-101 100 0.7 0.52 0504
DLG-0504-121 120 0.93 0.48 0504
DLG-0504-221 220 1.57 0.35 0504
DLG-0504-471 470 3 0.12 0504
DLG-0504-681 680 4.44 0.08 0504
DLG-0705-100 10 0.07 2.3 0705
DLG-0705-120 12 0.08 2 0705
DLG-0705-150 15 0.09 1.8 0705
DLG-0705-220 22 0.11 1.5 0705
DLG-0705-270 27 0.12 1.3 0705
DLG-0705-330 33 0.13 1.2 0705
DLG-0705-390 39 0.16 1.1 0705
DLG-0705-470 47 0.18 1.1 0705
JTP-0705-560 56 0.24 0.94 0705
DLG-0705-680 68 0.28 0.85 0705
DLG-0705-820 82 0.37 0.78 0705
DLG-0705-101 100 0.43 0.72 0705
DLG-0705-121 120 0.47 0.66 0705
DLG-0705-151 150 0.64 0.58 0705
JTP-0705-181 180 0.71 0.51 0705
DLG-0705-221 220 0.96 0.49 0705
DLG-0705-271 270 1.11 0.42 0705
DLG-0705-331 330 1.26 0.4 0705
DLG-0705-391 390 1.77 0.36 0705
DLG-0705-471 470 1.96 0.34 0705
DLG-1005-100 10 0.06 2.6 1005
DLG-1005-120 12 0.07 2.45 1005
JTP-1005-150 15 0.08 2.27 1005
JTP-1005-180 18 0.09 2.15 1005
DLG-1005-270 27 0.11 1.76 1005
JTP-1005-270 27 0.11 1.76 1005
JTP-1005-330 33 0.12 1.5 1005
DLG-1005-390 39 0.14 1.37 1005
DLG-1005-470 47 0.17 1.28 1005
JTP-1005-560 56 0.19 1.17 1005
DLG-1005-680 68 0.22 1.11 1005
JTP-1005-820 82 0.25 1 1005
DLG-1005-101 100 0.35 0.97 1005
DLG-1005-121 120 0.4 0.89 1005
JTP-1005-151 150 0.47 0.78 1005
DLG-1005-181 180 0.63 0.72 1005
DLG-1005-221 220 0.73 0.66 1005
DLG-1005-271 270 0.97 0.57 1005
DLG-1005-331 330 1.15 0.52 1005
DLG-1005-391 390 1.3 0.48 1005
DLG-1005-471 470 1.48 0.42 1005
DLG-1005-561 560 1.9 0.33 1005
JTP-1005-561 560 1.9 0.33 1005
DLG-1005-681 680 2.25 0.28 1005
DLG-1005-821 820 2.55 0.24 1005
JTP-1005-102 1000 2.75 0.22 1005