+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DLG-1005-821

Inductor: wire; SMD; 820uH; 0.24A; R: 2.55Ω; Features: high power

Manufacturer: FERROCORE

Manufacturer part number:
DLG-1005-821
TME Symbol:
DLG-1005-821

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Case - mm
1005
Inductance
0.82mH
Operating current
0.24A
Resistance
2.55Ω
Inductor application
DC/DC converters
Inductor features
high power
Gross weight1.65 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DLG-1005-821
260 in TME stock
Net price for quantities from 10 pcs - 0.33 USDGross price for quantities from 10 pcs - 0.33 USD
Net price for quantities from 50 pcs - 0.27 USDGross price for quantities from 50 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerReel = 500 pcs