| Manufacturer | MOLEX |
| Connector | socket |
| Type of connector | wire-board |
| Kind | male |
| Contacts pitch | 1.25mm |
| Max. voltage | 125V |
| Maximum current | 1A |
| Manufacturer series | PicoBlade |
| Symbol | Number of pins | Spatial orientation | Electrical mounting | Layout | Reel | Contact plating |
|---|---|---|---|---|---|---|
| [pcs.] | ||||||
| MX-53047-0210 | 2 | straight | THT | 1x2 | - | tinned |
| MX-53047-0310 | 3 | straight | THT | 1x3 | - | tinned |
| MX-53047-0410 | 4 | straight | THT | 1x4 | - | tinned |
| MX-53047-0510 | 5 | straight | THT | 1x5 | - | tinned |
| MX-53047-0610 | 6 | straight | THT | 1x6 | - | tinned |
| MX-53047-0710 | 7 | straight | THT | 1x7 | - | tinned |
| MX-53047-0810 | 8 | straight | THT | 1x8 | - | tinned |
| MX-53047-0910 | 9 | straight | THT | 1x9 | - | tinned |
| MX-53047-1010 | 10 | straight | THT | 1x10 | - | tinned |
| MX-53047-1210 | 12 | straight | THT | 1x12 | - | tinned |
| MX-53047-1410 | 14 | straight | THT | 1x14 | - | tinned |
| MX-53047-1510 | 15 | straight | THT | 1x15 | - | tinned |
| MX-53048-0210 | 2 | angled 90° | THT | 1x2 | - | tinned |
| MX-53048-0310 | 3 | angled 90° | THT | 1x3 | - | tinned |
| MX-53048-0410 | 4 | angled 90° | THT | 1x4 | - | tinned |
| MX-53048-0510 | 5 | angled 90° | THT | 1x5 | - | tinned |
| MX-53048-0610 | 6 | angled 90° | THT | 1x6 | - | tinned |
| MX-53048-0650 | 6 | angled 90° | THT | 1x6 | - | gold-plated |
| MX-53048-0710 | 7 | angled 90° | THT | 1x7 | - | tinned |
| MX-53048-0810 | 8 | angled 90° | THT | 1x8 | - | tinned |
| MX-53048-1010 | 10 | angled 90° | THT | 1x10 | - | tinned |
| MX-53048-1210 | 12 | angled 90° | THT | 1x12 | - | tinned |
| MX-53048-1410 | 14 | angled 90° | THT | 1x14 | - | tinned |
| MX-53048-1510 | 15 | angled 90° | THT | 1x15 | - | tinned |
| MX-53261-0271 | 2 | horizontal | SMT | 1x2 | - | tinned |
| MX-53261-0371 | 3 | horizontal | SMT | 1x3 | - | tinned |
| MX-53261-0471 | 4 | horizontal | SMT | 1x4 | - | tinned |
| MX-53261-0571 | 5 | horizontal | SMT | 1x5 | - | tinned |
| MX-53261-0671 | 6 | horizontal | SMT | 1x6 | - | tinned |
| MX-53261-0771 | 7 | horizontal | SMT | 1x7 | - | tinned |
| MX-53261-0871 | 8 | horizontal | SMT | 1x8 | 1000 | tinned |
| MX-53261-0971 | 9 | horizontal | SMT | 1x9 | - | tinned |
| MX-53261-1071 | 10 | horizontal | SMT | 1x10 | - | tinned |
| MX-53261-1171 | 11 | horizontal | SMT | 1x11 | - | tinned |
| MX-53261-1271 | 12 | horizontal | SMT | 1x12 | - | tinned |
| MX-53261-1371 | 13 | horizontal | SMT | 1x13 | - | tinned |
| MX-53261-1471 | 14 | horizontal | SMT | 1x14 | - | tinned |
| MX-53261-1571 | 15 | horizontal | SMT | 1x15 | - | tinned |
| MX-53261-1771 | 17 | horizontal | SMT | 1x17 | - | tinned |
| MX-53261-7002 | 2 | horizontal | SMT | 1x2 | - | gold-plated |
| MX-53261-7004 | 4 | horizontal | SMT | 1x4 | - | gold-plated |
| MX-53398-0267 | 2 | vertical | SMT | 1x2 | - | tinned |
| MX-53398-0271 | 2 | vertical | SMT | 1x2 | - | tinned |
| MX-53398-0276 | 2 | vertical | SMT | 1x2 | - | tinned |
| MX-53398-0367 | 3 | vertical | SMT | 1x3 | - | tinned |
| MX-53398-0371 | 3 | vertical | SMT | 1x3 | - | tinned |
| MX-53398-0467 | 4 | vertical | SMT | 1x4 | - | tinned |
| MX-53398-0471 | 4 | vertical | SMT | 1x4 | - | tinned |
| MX-53398-0571 | 5 | vertical | SMT | 1x5 | - | tinned |
| MX-53398-0671 | 6 | vertical | SMT | 1x6 | - | tinned |
| MX-53398-0771 | 7 | vertical | SMT | 1x7 | - | tinned |
| MX-53398-0871 | 8 | vertical | SMT | 1x8 | - | tinned |
| MX-53398-0971 | 9 | vertical | SMT | 1x9 | - | tinned |
| MX-53398-1071 | 10 | vertical | SMT | 1x10 | - | tinned |
| MX-53398-1171 | 11 | vertical | SMT | 1x11 | - | tinned |
| MX-53398-1271 | 12 | vertical | SMT | 1x12 | - | tinned |
| MX-53398-1371 | 13 | vertical | SMT | 1x13 | - | tinned |
| MX-53398-1571 | 15 | vertical | SMT | 1x15 | - | tinned |
| Symbol: (MX-53398-0x67) | |
|---|---|
| Type | pick and place |