Plug; 1.25mm; MOLEX

Plug; 1.25mm; MOLEX, MX-51021-0200, MX-51021-0300, MX-51021-0400, MX-51021-0500, MX-51021-0600 |EN|
Manufacturer
Connectorplug
Typew/o contacts
Mechanical mountingfor cable
Contacts pitch1.25mm
Operating temperature-40...85°C
Manufacturer seriesPicoBlade
Electrical mountingcrimped
Symbol No. of pins Layout
MX-51021-0200 2 1x2
MX-51021-0300 3 1x3
MX-51021-0400 4 1x4
MX-51021-0500 5 1x5
MX-51021-0600 6 1x6
MX-51021-0700 7 1x7
MX-51021-0800 8 1x8
MX-51021-0900 9 1x9
MX-51021-1000 10 1x10
MX-51021-1100 11 1x11
MX-51021-1200 12 1x12
MX-51021-1300 13 1x13
MX-51021-1400 14 1x14
MX-51021-1500 15 1x15
MX-51047-0200 2 1x2
MX-51047-0600 6 1x6
MX-51047-0700 7 1x7
MX-51047-0800 8 1x8
MX-51047-1000 10 1x10
Symbol: (MX-51021-xx00)
Type of connectorwire-wire/PCB
Kindfemale
Symbol: (MX-51047-xx00)
Type of connectorwire-wire
Kindmale