Plug; M16; AMPHENOL

Plug; M16; AMPHENOL, C091-T3201-001, C091-T3260-001, C091-T3260-002, C091-T3260-005 |EN|
Manufacturer
Connectorplug
Type of connectorM16
Electrical mountingsoldering
Mechanical mountingfor cable
IP ratingIP40
Manufacturer seriesC091A
Locking systemthreaded joint
Symbol No. of pins Kind Locking system Layout Urated Inom Orientation Contact plating Øext. cable Cond. cross sec.
[V] [A] [mm] [mm2]
C091-T3201-001 2 female internal thread - 300 5 straight silver plated 4...6 0.5
C091-T3260-001 3 male external thread - 300 5 straight silver plated 4...6 0.5
C091-T3260-002 3 male external thread - 300 5 straight silver plated 6...8 0.5
C091-T3260-005 3 male external thread - 300 5 angled 90° silver plated 4...6 0.5
C091-T3261-001 3 female internal thread - 300 5 straight silver plated 4...6 0.5
C091-T3261-002 3 female internal thread - 300 5 straight silver plated 6...8 0.5
C091-T3261-005 3 female internal thread - 300 5 angled 90° silver plated 4...6 0.5
C091-T3300-001 4 male external thread - 300 5 straight silver plated 4...6 0.5
C091-T3300-002 4 male external thread - 300 5 straight silver plated 6...8 0.5
C091-T3300-005 4 male external thread - 300 5 angled 90° silver plated 4...6 0.5
C091-T3301-001 4 female internal thread - 300 5 straight silver plated 4...6 0.5
C091-T3301-002 4 female internal thread - 300 5 straight silver plated 6...8 0.5
C091-T3301-005 4 female internal thread - 300 5 angled 90° silver plated 4...6 0.5
C091-T3356-005 5 male external thread 180° 100 5 angled 90° silver plated 4...6 0.5
C091-T3357-005 5 female internal thread 180° 100 5 angled 90° silver plated 4...6 0.5
C091-T3360-001 5 male external thread 240° 300 5 straight silver plated 4...6 0.5
C091-T3360-002 5 male external thread 240° 300 5 straight silver plated 6...8 0.5
C091-T3360-005 5 male external thread 240° 300 5 angled 90° silver plated 4...6 0.5
C091-T3360-010 5 male external thread 180° 100 5 straight silver plated 4...6 0.5
C091-T3360-020 5 male external thread 180° 100 5 straight silver plated 6...8 0.5
C091-T3361-001 5 female internal thread 240° 300 5 straight silver plated 4...6 0.5
C091-T3361-002 5 female internal thread 240° 300 5 straight silver plated 6...8 0.5
C091-T3361-005 5 female internal thread 240° 300 5 angled 90° silver plated 4...6 0.5
C091-T3361-010 5 female internal thread 180° 100 5 straight silver plated 4...6 0.5
C091-T3400-001 6 male external thread - 300 5 straight silver plated 4...6 0.5
C091-T3400-005 6 male external thread - 300 5 angled 90° silver plated 4...6 0.5
C091-T3400-018 6 male external thread - 300 5 straight gold-plated 4...6 0.5
C091-T3401-001 6 female internal thread - 300 5 straight silver plated 4...6 0.5
C091-T3401-005 6 female internal thread - 300 5 angled 90° silver plated 4...6 0.5
C091A-T3484-001 7 male external thread 270° 100 5 straight silver plated 4...6 0.5
C091A-T3485-001 7 female internal thread 270° 100 5 straight silver plated 4...6 0.5
C091-T3475-001 7 male external thread 360° 300 5 straight silver plated 4...6 0.5
C091-T3475-002 7 male external thread 360° 300 5 straight silver plated 4...8 0.5
C091-T3475-005 7 male external thread 360° 300 5 angled 90° silver plated 4...6 0.5
C091-T3476-001 7 female internal thread 360° 250 5 straight silver plated 4...6 0.5
C091-T3476-005 7 female internal thread 360° 300 5 angled 90° silver plated 4...6 0.5
C091-T3485-005 7 female internal thread 270° 100 5 angled 90° silver plated 4...6 0.5
C091-T3504-001 8 male external thread 270° 100 5 straight silver plated 4...6 0.5
C091-T3504-005 8 male external thread 270° 100 5 angled 90° silver plated 4...6 0.5
C091-T3505-001 8 female internal thread 270° 100 5 straight silver plated 4...6 0.5
C091-T3505-005 8 female internal thread 270° 100 5 angled 90° silver plated 4...6 0.5
C091-T3635-002 12 male external thread - 150 3 straight silver plated 6...8 0.25
C091-T3636-002 12 female internal thread - 150 3 straight gold-plated 6...8 0.25
C091-T3650-000 14 male external thread - 150 3 straight gold-plated 4...6 0.25
C091-T3650-001 14 male external thread - 150 3 straight silver plated 4...6 0.25
C091-T3650-005 14 male external thread - 150 3 angled 90° silver plated 4...6 0.25
C091-T3651-005 14 female internal thread - 150 3 angled 90° silver plated 4...6 0.25
T3650-058 14 male external thread - 150 3 angled 90° gold-plated 4...6 0.25