| Manufacturer | AMPHENOL |
| Connector | socket |
| Type of connector | M16 |
| IP rating | IP40 |
| Electrical mounting | soldering |
| Manufacturer series | C091A |
| Locking | threaded joint |
| Mech. mounting | for panel mounting |
| Symbol | No. of pins | Layout | Cond. cross sec. | Kind | Locking | Contact plating | Mech. mounting | Panel thick. | Inom | Urated |
|---|---|---|---|---|---|---|---|---|---|---|
| [mm2] | [mm] | [A] | [V] | |||||||
| C091-T3262-000 | 3 | - | 0.5 | male | external thread | silver plated | rear side nut | max. 3.5 | 5 | 300 |
| C091-T3262-009 | 3 | - | 0.5 | male | external thread | silver plated | - | 5 | 300 | |
| C091-T3263-000 | 3 | - | 0.5 | female | internal thread | silver plated | rear side nut | max. 5 | 5 | 300 |
| C091-T3263-009 | 3 | - | 0.5 | female | internal thread | silver plated | - | 5 | 300 | |
| C091-T3263-100 | 3 | - | 0.5 | female | internal thread | silver plated | front side nut | - | 5 | 300 |
| C091-T3263-900 | 3 | - | 0.5 | female | external thread | silver plated | on PCBs | - | 5 | 300 |
| C091-T3302-000 | 4 | - | 0.5 | male | external thread | silver plated | rear side nut | max. 3.5 | 5 | 300 |
| C091-T3302-100 | 4 | - | 0.5 | male | external thread | silver plated | front side nut | max. 3.5 | 5 | 300 |
| C091-T3302-009 | 4 | - | 0.5 | male | external thread | silver plated | - | 5 | 300 | |
| C091-T3303-000 | 4 | - | 0.5 | female | internal thread | silver plated | rear side nut | max. 5 | 5 | 300 |
| C091-T3303-009 | 4 | - | 0.5 | female | internal thread | silver plated | - | 5 | 300 | |
| C091-T3362-000 | 5 | 240° | 0.5 | male | external thread | silver plated | rear side nut | max. 3.5 | 5 | 300 |
| C091-T3362-009 | 5 | 240° | 0.5 | male | external thread | silver plated | - | 5 | 300 | |
| C091-T3362-010 | 5 | 180° | 0.5 | male | external thread | silver plated | rear side nut | max. 3.5 | 5 | 100 |
| C091-T3363-000 | 5 | 240° | 0.5 | female | internal thread | silver plated | rear side nut | max. 5 | 5 | 300 |
| C091-T3363-009 | 5 | 240° | 0.5 | female | internal thread | silver plated | - | 5 | 300 | |
| C091-T3363-010 | 5 | 180° | 0.5 | female | internal thread | silver plated | rear side nut | max. 5 | 5 | 100 |
| C091A-T3402-100 | 6 | - | 0.5 | male | external thread | silver plated | front side nut | max. 3.5 | 5 | 300 |
| C091-T3402-000 | 6 | - | 0.5 | male | external thread | silver plated | rear side nut | max. 3.5 | 5 | 300 |
| C091-T3403-000 | 6 | - | 0.5 | female | internal thread | silver plated | rear side nut | max. 5 | 5 | 300 |
| C091A-T3487-000 | 7 | 270° | 0.5 | female | internal thread | silver plated | rear side nut | max. 3.5 | 5 | 100 |
| C091-T3477-009 | 7 | 360° | 0.5 | male | external thread | silver plated | rear side nut | max. 3.5 | 5 | 300 |
| C091-T3478-000 | 7 | 360° | 0.5 | female | internal thread | silver plated | rear side nut | max. 5 | 5 | 300 |
| C091-T3507-000 | 8 | 270° | 0.5 | female | internal thread | silver plated | rear side nut | max. 5 | 5 | 100 |
| C091-T3637-001 | 12 | - | 0.25 | male | external thread | silver plated | rear side nut | max. 3.5 | 3 | 150 |
| C091-T3653-004 | 14 | - | 0.25 | female | internal thread | gold-plated | rear side nut | max. 5 | 3 | 150 |
| Symbol: (C091-T3263-000, C091-T3263-100, C091-T3302-100, C091-T3303-000, C091-T3363-000, C091-T3403-000, C091-T3507-000, C091-T3637-001) | |
|---|---|
| Spatial orientation | straight |